150040xS73220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150040RS73220

DigiKey Part Number
732-13422-2-ND - Tape & Reel (TR)
732-13422-1-ND - Cut Tape (CT)
732-13422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150040RS73220
Description
LED RED CLEAR 0402 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150040RS73220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
109,32500 Kč93,25 Kč
508,20960 Kč410,48 Kč
2507,32540 Kč1 831,35 Kč
5006,56760 Kč3 283,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,39933 Kč16 197,99 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč