Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150040GS73220

DigiKey Part Number
732-13426-2-ND - Tape & Reel (TR)
732-13426-1-ND - Cut Tape (CT)
732-13426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150040GS73220
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150040GS73220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,30200 Kč93,02 Kč
508,18920 Kč409,46 Kč
2507,30732 Kč1 826,83 Kč
5006,55138 Kč3 275,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,74505 Kč17 235,15 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč