141815144000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 229
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 135
Unit Price: 14,91000 Kč
Datasheet
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP-SLM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141815144000

DigiKey Part Number
732-141815144000TR-ND - Tape & Reel (TR)
732-141815144000CT-ND - Cut Tape (CT)
732-141815144000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
141815144000
Description
OPTOISO 5KV 1CH DARL 4-DIP-SLM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP-SLM
Datasheet
 Datasheet
EDA/CAD Models
141815144000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
600% @ 1mA
Current Transfer Ratio (Max)
7500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
95µs, 84µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-DIP-SLM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
10012,85080 Kč1 285,08 Kč
25011,65388 Kč2 913,47 Kč
50010,45700 Kč5 228,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,30513 Kč12 457,69 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč