Parametric Equivalent
Parametric Equivalent

141815144000 | |
|---|---|
DigiKey Part Number | 732-141815144000TR-ND - Tape & Reel (TR) 732-141815144000CT-ND - Cut Tape (CT) 732-141815144000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 141815144000 |
Description | OPTOISO 5KV 1CH DARL 4-DIP-SLM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP-SLM |
Datasheet | Datasheet |
EDA/CAD Models | 141815144000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 95µs, 84µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-DIP-SLM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 100 | 12,85080 Kč | 1 285,08 Kč |
| 250 | 11,65388 Kč | 2 913,47 Kč |
| 500 | 10,45700 Kč | 5 228,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,30513 Kč | 12 457,69 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



