Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140817141210

DigiKey Part Number
732-140817141210-ND
Manufacturer
Manufacturer Product Number
140817141210
Description
OPTOISOLTR 5KV 1CH TRANS 4-DIP-M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-M
Datasheet
 Datasheet
EDA/CAD Models
140817141210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP-M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
105,08200 Kč50,82 Kč
254,67840 Kč116,96 Kč
504,25420 Kč212,71 Kč
1003,85100 Kč385,10 Kč
5003,46468 Kč1 732,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč