Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140816143300

DigiKey Part Number
732-140816143300TR-ND - Tape & Reel (TR)
732-140816143300CT-ND - Cut Tape (CT)
732-140816143300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
140816143300
Description
OPTOISO 5KV 1CH TRANS 4-DIP-SL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SL
Datasheet
 Datasheet
EDA/CAD Models
140816143300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-DIP-SL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
107,24400 Kč72,44 Kč
1006,44640 Kč644,64 Kč
5005,64846 Kč2 824,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,37431 Kč6 561,47 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč