
140816143000 | |
|---|---|
DigiKey Part Number | 732-140816143000TR-ND - Tape & Reel (TR) 732-140816143000CT-ND - Cut Tape (CT) 732-140816143000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140816143000 |
Description | OPTOISO 5KV 1CH TRANS 4-DIP-SL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SL |
Datasheet | Datasheet |
EDA/CAD Models | 140816143000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-DIP-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 6,44640 Kč | 644,64 Kč |
| 500 | 5,64846 Kč | 2 824,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,37431 Kč | 6 561,47 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

