Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140816141110

DigiKey Part Number
732-140816141110-ND
Manufacturer
Manufacturer Product Number
140816141110
Description
OPTOISOLTR 5KV 1CH TRANS 4-DIP-M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-M
Datasheet
 Datasheet
EDA/CAD Models
140816141110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP-M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,95000 Kč69,50 Kč
506,19020 Kč309,51 Kč
1005,42170 Kč542,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč