Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140814242100

DigiKey Part Number
732-140814242100TR-ND - Tape & Reel (TR)
732-140814242100CT-ND - Cut Tape (CT)
732-140814242100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
140814242100
Description
OPTOISOLTR 5KV 1CH TRANS 4-DIP-S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-S
Datasheet
 Datasheet
EDA/CAD Models
140814242100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
150% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-DIP-S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,22300 Kč72,23 Kč
506,63540 Kč331,77 Kč
1006,04740 Kč604,74 Kč
5005,78284 Kč2 891,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,72455 Kč7 086,82 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč