Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140814241110

DigiKey Part Number
732-140814241110-ND
Manufacturer
Manufacturer Product Number
140814241110
Description
OPTOISOLTR 5KV 1CH TRANS 4-DIP-M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-M
Datasheet
 Datasheet
EDA/CAD Models
140814241110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
150% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP-M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,92900 Kč69,29 Kč
256,36640 Kč159,16 Kč
505,80380 Kč290,19 Kč
1005,26210 Kč526,21 Kč
5004,72456 Kč2 362,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč