
140214247000 | |
|---|---|
DigiKey Part Number | 732-140214247000TR-ND - Tape & Reel (TR) 732-140214247000CT-ND - Cut Tape (CT) 732-140214247000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140214247000 |
Description | OPTOCOUPLER 3.75KV 4-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 7µs, 9µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 50 | 7,28220 Kč | 364,11 Kč |
| 100 | 4,78540 Kč | 478,54 Kč |
| 500 | 4,16120 Kč | 2 080,60 Kč |
| 1 000 | 3,74508 Kč | 3 745,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99606 Kč | 8 988,18 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |



