Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control, Network, Single Phase 1.5kVA / 1050W 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USV-SIMPLI-1500VA

DigiKey Part Number
6141-USV-SIMPLI-1500VA-ND
Manufacturer
Manufacturer Product Number
USV-SIMPLI-1500VA
Description
1500 VA, line-interactive UPS
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control, Network, Single Phase 1.5kVA / 1050W 230VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1.5kVA / 1050W
Manufacturer
Wöhrle
Backup Time - Max Load
2 minutes
Packaging
Case
Voltage - Output
230VAC
Part Status
Active
Height
7.797" (198.00mm)
Type
Line Interactive (Input Regulation)
Shelf Life
72 Months
Voltage - Input
160V ~ 288V
Shelf Life Start
Manufacture Charge Date
Applications
General Purpose, Industrial Control, Network, Single Phase
Weight
27 lbs (12.2 kg)
Form
Tower
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 798
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Wöhrle Power Systems
FREE SHIPPING for this product
All prices are in CZK
Case
QuantityUnit PriceExt Price
15 359,86000 Kč5 359,86 Kč
55 213,87600 Kč26 069,38 Kč
104 963,60900 Kč49 636,09 Kč
254 775,90960 Kč119 397,74 Kč
504 588,21000 Kč229 410,50 Kč
Unit Price without VAT:5 359,86000 Kč
Unit Price with VAT:6 485,43060 Kč