New at DigiKey
24 V Lead Acid (VRLA) Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESM-B

DigiKey Part Number
6141-ESM-B-ND
Manufacturer
Manufacturer Product Number
ESM-B
Description
Energy Storage, 24 Volt, 6 Ah
Customer Reference
Detailed Description
24 V Lead Acid (VRLA) Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Mfr
Battery Chemistry
Series
Voltage - Rated
Packaging
Case
Capacity
6Ah
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Wöhrle Power Systems
FREE SHIPPING for this product
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:150
All prices are in CZK
Case
QuantityUnit PriceExt Price
15 186,51000 Kč5 186,51 Kč
55 039,52000 Kč25 197,60 Kč
104 871,53600 Kč48 715,36 Kč
254 703,55200 Kč117 588,80 Kč
504 619,56000 Kč230 978,00 Kč
Unit Price without VAT:5 186,51000 Kč
Unit Price with VAT:6 275,67710 Kč