MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66046011210320

DigiKey Part Number
732-14159-ND
Manufacturer
Manufacturer Product Number
66046011210320
Description
MMCX STRAIGHT PLUG, CRIMP TYPE F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
66046011210320 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188A, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
EMI Ring
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
0.30dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,25000 Kč89,25 Kč
2580,89920 Kč2 022,48 Kč
5075,87680 Kč3 793,84 Kč
10070,87320 Kč7 087,32 Kč
25065,83428 Kč16 458,57 Kč
50055,81240 Kč27 906,20 Kč
Unit Price without VAT:89,25000 Kč
Unit Price with VAT:107,99250 Kč