
60114202122305 | |
|---|---|
DigiKey Part Number | 732-60114202122305TR-ND - Tape & Reel (TR) 732-60114202122305CT-ND - Cut Tape (CT) 732-60114202122305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60114202122305 |
Description | WR-SMP_PCB CONNECTOR_END LAUNCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60114202122305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 1000 | |
Insertion Loss | 0.42dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 139,84700 Kč | 1 398,47 Kč |
| 100 | 132,20340 Kč | 13 220,34 Kč |
| 250 | 124,56012 Kč | 31 140,03 Kč |
| 500 | 116,91728 Kč | 58 458,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 850 | 97,56522 Kč | 180 495,66 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |


