cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2012X7R106K100NRE

DigiKey Part Number
5009-CS2012X7R106K100NRETR-ND - Tape & Reel (TR)
Manufacturer
Samwha Capacitor Group
Manufacturer Product Number
CS2012X7R106K100NRE
Description
CAPACITOR MLCC 10% 10UF
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 547 500
MARKETPLACE PRODUCT
Will ship in approximately 4 days from World Micro Inc
A separate 2 736,29 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,62834 Kč3 141,70 Kč
10 0000,61586 Kč6 158,60 Kč
15 0000,60317 Kč9 047,55 Kč
Unit Price without VAT:0,62834 Kč
Unit Price with VAT:0,76029 Kč