
AM-1111 | |
|---|---|
DigiKey Part Number | 5009-AM-1111-ND |
Manufacturer | |
Manufacturer Product Number | AM-1111 |
Description | 2.0 GHz to 18.0 GHz Driver Ampli |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz 12-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 18GHz | |
P1dB | 21dBm | |
Gain | 16dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5.2V | |
Current - Supply | 100mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-LFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |





