WAB300M12BM3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wolfspeed, Inc.
In Stock: 3
Unit Price: 12 887,52000 Kč
Datasheet

MFR Recommended


Wolfspeed, Inc.
In Stock: 10
Unit Price: 12 291,81000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: 6 573,63000 Kč
Datasheet
Mosfet Array 1200V (1.2kV) 382A (Tc) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAB300M12BM3

DigiKey Part Number
1697-WAB300M12BM3-ND
Manufacturer
Manufacturer Product Number
WAB300M12BM3
Description
MOSFET 2N-CH 1200V 382A MODULE
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 382A (Tc) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
382A (Tc)
Rds On (Max) @ Id, Vgs
5.2mOhm @ 300A, 15V
Vgs(th) (Max) @ Id
3.6V @ 92mA
Gate Charge (Qg) (Max) @ Vgs
908nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
24500pF @ 1000V
Power - Max
-
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes