



MOD-PWR-MM-C3M0075120K | |
|---|---|
DigiKey Part Number | 1697-MOD-PWR-MM-C3M0075120K-ND |
Manufacturer | |
Manufacturer Product Number | MOD-PWR-MM-C3M0075120K |
Description | SPEEDVAL KIT HALF-BRIDGE POWER D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | C3M0075120K MOSFET Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | MOSFET | |
Utilized IC / Part | C3M0075120K | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 156,28000 Kč | 2 156,28 Kč |
| Unit Price without VAT: | 2 156,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 609,09880 Kč |

