C3M0060065K MOSFET Power Management Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3M0060065K MOSFET Power Management Platform Evaluation Expansion Board
Unboxing Wolfspeed’s SpeedVal Kit
Quick Start: Buck/Boost Filter

MOD-PWR-MM-C3M0060065K

DigiKey Part Number
1697-MOD-PWR-MM-C3M0060065K-ND
Manufacturer
Manufacturer Product Number
MOD-PWR-MM-C3M0060065K
Description
SPEEDVAL KIT HALF-BRIDGE POWER D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
C3M0060065K MOSFET Power Management Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Power Management
Function
MOSFET
Utilized IC / Part
C3M0060065K
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 156,28000 Kč2 156,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 156,28000 Kč
Unit Price with VAT:2 609,09880 Kč