
MOD-MB-3P-0900V-40A-N | |
|---|---|
DigiKey Part Number | 1697-MOD-MB-3P-0900V-40A-N-ND |
Manufacturer | |
Manufacturer Product Number | MOD-MB-3P-0900V-40A-N |
Description | SPEEDVAL KIT 3-PHASE MOTHERBOARD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - MOSFET Power Module (Half-Bridge) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET Power Module (Half-Bridge) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 497,00000 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 31 497,00000 Kč |
|---|---|
| Unit Price with VAT: | 38 111,37000 Kč |

