
KIT-CRD-CIL23N-GMA | |
|---|---|
DigiKey Part Number | 1697-KIT-CRD-CIL23N-GMA-ND |
Manufacturer | |
Manufacturer Product Number | KIT-CRD-CIL23N-GMA |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CGD1700HB2P WolfPACK™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | CGD1700HB2P | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 783,13000 Kč | 32 783,13 Kč |
| Unit Price without VAT: | 32 783,13000 Kč |
|---|---|
| Unit Price with VAT: | 39 667,58730 Kč |


