
KIT-CRD-CIL12N-XM3 | |
|---|---|
DigiKey Part Number | 1697-KIT-CRD-CIL12N-XM3-ND |
Manufacturer | |
Manufacturer Product Number | KIT-CRD-CIL12N-XM3 |
Description | EVAL BOARD FOR CAB400M12XM3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CAB400M12XM3, CAB425M12XM3, CAB450M12XM3 - MOSFET Power Module (Half-Bridge) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET Power Module (Half-Bridge) | |
Embedded | No | |
Utilized IC / Part | CAB400M12XM3, CAB425M12XM3, CAB450M12XM3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66 458,67000 Kč | 66 458,67 Kč |
| Unit Price without VAT: | 66 458,67000 Kč |
|---|---|
| Unit Price with VAT: | 80 414,99070 Kč |

