



KIT-CRD-CIL12N-FMC | |
|---|---|
DigiKey Part Number | 1697-KIT-CRD-CIL12N-FMC-ND |
Manufacturer | |
Manufacturer Product Number | KIT-CRD-CIL12N-FMC |
Description | EVAL BOARD FOR CCB021M12FM3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CCB021M12FM3, CCB032M12FM3, CGD12HB00D WolfPACK™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | CCB021M12FM3, CCB032M12FM3, CGD12HB00D | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 759,18000 Kč | 21 759,18 Kč |
| Unit Price without VAT: | 21 759,18000 Kč |
|---|---|
| Unit Price with VAT: | 26 328,60780 Kč |

