
E4M0045075K1 | |
|---|---|
DigiKey Part Number | 1697-E4M0045075K1-ND |
Manufacturer | |
Manufacturer Product Number | E4M0045075K1 |
Description | MOSFETS AUTOMOTIVE 139W 3.8V NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 42A (Tc) 139W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | E4M0045075K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 17.6A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 4.84mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1606 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 Kč | 250,72 Kč |
| 30 | 149,71567 Kč | 4 491,47 Kč |
| 120 | 127,56458 Kč | 15 307,75 Kč |
| 510 | 111,55208 Kč | 56 891,56 Kč |
| Unit Price without VAT: | 250,72000 Kč |
|---|---|
| Unit Price with VAT: | 303,37120 Kč |

