E3M0120090J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 071
Unit Price: 406,31000 Kč
Datasheet
N-Channel 900 V 22A (Tc) 83W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3M0120090J

DigiKey Part Number
1697-E3M0120090J-ND
Manufacturer
Manufacturer Product Number
E3M0120090J
Description
900V 120M AUTOMOTIVE SIC MOSFET
Customer Reference
Detailed Description
N-Channel 900 V 22A (Tc) 83W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
E3M0120090J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 15 V
Mfr
Vgs (Max)
+15V, -4V
Series
Input Capacitance (Ciss) (Max) @ Vds
414 pF @ 600 V
Packaging
Tube
Power Dissipation (Max)
83W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
900 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263-7
Drive Voltage (Max Rds On, Min Rds On)
15V
Package / Case
Rds On (Max) @ Id, Vgs
155mOhm @ 15A, 15V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVBG060N090SC1onsemi2 0715556-NVBG060N090SC1CT-ND406,31000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes