Similar
Similar
Similar
Similar



| CVFD20065A | |
|---|---|
| DigiKey Part Number | CVFD20065A-ND | 
| Manufacturer | |
| Manufacturer Product Number | CVFD20065A | 
| Description | DIODE SIL CARB 650V 57A TO220-2 | 
| Customer Reference | |
| Detailed Description | Diode 650 V 57A Through Hole TO-220-2 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 650 V | |
| Current - Average Rectified (Io) | 57A | |
| Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
| Speed | No Recovery Time > 500mA (Io) | |
| Reverse Recovery Time (trr) | 0 ns | |
| Current - Reverse Leakage @ Vr | 80 µA @ 650 V | |
| Capacitance @ Vr, F | 1100pF @ 0V, 1MHz | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-220-2 | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic