TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-2
TO-220-2

CSD01060A

DigiKey Part Number
CSD01060A-ND
Manufacturer
Manufacturer Product Number
CSD01060A
Description
DIODE SIL CARB 600V 4A TO220-2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
CSD01060A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 1 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
80pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 059
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,66000 Kč46,66 Kč
5022,60880 Kč1 130,44 Kč
10020,26130 Kč2 026,13 Kč
50016,13826 Kč8 069,13 Kč
1 00014,81263 Kč14 812,63 Kč
2 00013,69781 Kč27 395,62 Kč
5 00012,49208 Kč62 460,40 Kč
10 00011,97725 Kč119 772,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,66000 Kč
Unit Price with VAT:56,45860 Kč