
CRD300DA12E-XM3 | |
|---|---|
DigiKey Part Number | 1697-CRD300DA12E-XM3-ND |
Manufacturer | |
Manufacturer Product Number | CRD300DA12E-XM3 |
Description | EVAL BRD CAB450M12XM3 CGD12HBXMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CAB450M12XM3, CGD12HBXMP - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Gate Driver |
Manufacturer Wolfspeed, Inc. | Utilized IC / Part CAB450M12XM3, CGD12HBXMP |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196 830,00000 Kč | 196 830,00 Kč |
| Unit Price without VAT: | 196 830,00000 Kč |
|---|---|
| Unit Price with VAT: | 238 164,30000 Kč |





