
CLB650M17HM3 | |
|---|---|
DigiKey Part Number | 1697-CLB650M17HM3-ND |
Manufacturer | |
Manufacturer Product Number | CLB650M17HM3 |
Description | SIC MODULE, 650 A, 1700 V, 62 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 916A (Tc) 2780W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.86mOhm @ 650A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.6V @ 305mA |
Packaging Box | Gate Charge (Qg) (Max) @ Vgs 2988nC @ 15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 97300pF @ 1200V |
Technology Silicon Carbide (SiC) | Power - Max 2780W (Tc) |
Configuration 2 N-Channel, Common Source (Half Bridge) | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 916A (Tc) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81 714,98000 Kč | 81 714,98 Kč |
| Unit Price without VAT: | 81 714,98000 Kč |
|---|---|
| Unit Price with VAT: | 98 875,12580 Kč |


