
CGD1700HB2P-XM3 | |
---|---|
DigiKey Part Number | 1697-CGD1700HB2P-XM3-ND |
Manufacturer | |
Manufacturer Product Number | CGD1700HB2P-XM3 |
Description | EVAL BOARD FOR CGD1700 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CGD1700 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | CGD1700 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 842,50000 Kč | 7 842,50 Kč |
Unit Price without VAT: | 7 842,50000 Kč |
---|---|
Unit Price with VAT: | 9 489,42500 Kč |