
CGD1200HB2P-BM3 | |
|---|---|
DigiKey Part Number | 1697-CGD1200HB2P-BM3-ND |
Manufacturer | |
Manufacturer Product Number | CGD1200HB2P-BM3 |
Description | EVAL BOARD FOR CGD1200HB2P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CGD1200HB2P - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | CGD1200HB2P | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 036,93000 Kč | 6 036,93 Kč |
| Unit Price without VAT: | 6 036,93000 Kč |
|---|---|
| Unit Price with VAT: | 7 304,68530 Kč |


