



CCB032M12FM3 | |
|---|---|
DigiKey Part Number | 1697-CCB032M12FM3-ND |
Manufacturer | |
Manufacturer Product Number | CCB032M12FM3 |
Description | MOSFET 6N-CH 1200V 40A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 40A Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 42.6mOhm @ 30A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.6V @ 11.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 118nC @ 15V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 3400pF @ 800V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 6 N-Channel (3-Phase Bridge) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 553,78000 Kč | 2 553,78 Kč |
| 18 | 2 068,30278 Kč | 37 229,45 Kč |
| Unit Price without VAT: | 2 553,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 090,07380 Kč |


