Mosfet Array 1200V (1.2kV) 51A (Tj) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCB021M12FM3T

DigiKey Part Number
1697-CCB021M12FM3T-ND
Manufacturer
Manufacturer Product Number
CCB021M12FM3T
Description
MOSFET 6N-CH 1200V 51A MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 51A (Tj) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
CCB021M12FM3T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
27.9mOhm @ 30A, 15V
Manufacturer
Wolfspeed, Inc.
Vgs(th) (Max) @ Id
3.6V @ 17.7mA
Series
Gate Charge (Qg) (Max) @ Vgs
162nC @ 15V
Packaging
Box
Input Capacitance (Ciss) (Max) @ Vds
4900pF @ 800V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Silicon Carbide (SiC)
Mounting Type
Chassis Mount
Configuration
6 N-Channel (3-Phase Bridge)
Package / Case
Module
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Supplier Device Package
Module
Current - Continuous Drain (Id) @ 25°C
51A (Tj)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 268,13000 Kč3 268,13 Kč
182 769,11111 Kč49 844,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 268,13000 Kč
Unit Price with VAT:3 954,43730 Kč