Mosfet Array 1200V (1.2kV) 50A (Tj) 10mW Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCB016M12GM3T

DigiKey Part Number
1697-CCB016M12GM3T-ND
Manufacturer
Manufacturer Product Number
CCB016M12GM3T
Description
MOSFET 6N-CH 1200V 50A MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 50A (Tj) 10mW Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
CCB016M12GM3T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
50A (Tj)
Rds On (Max) @ Id, Vgs
20.8mOhm @ 50A, 15V
Vgs(th) (Max) @ Id
3.9V @ 23mA
Gate Charge (Qg) (Max) @ Vgs
236nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
6700pF @ 1000V
Power - Max
10mW
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 257,34000 Kč4 257,34 Kč
183 774,39056 Kč67 939,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 257,34000 Kč
Unit Price with VAT:5 151,38140 Kč