
CCB016M12GM3 | |
|---|---|
DigiKey Part Number | 1697-CCB016M12GM3-ND |
Manufacturer | |
Manufacturer Product Number | CCB016M12GM3 |
Description | MOSFET 6N-CH 1200V 50A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 50A (Tj) 10mW Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | CCB016M12GM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 50A (Tj) | |
Rds On (Max) @ Id, Vgs | 20.8mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 3.9V @ 23mA | |
Gate Charge (Qg) (Max) @ Vgs | 236nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 6700pF @ 1000V | |
Power - Max | 10mW | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 387,53000 Kč | 4 387,53 Kč |
| 18 | 3 824,26056 Kč | 68 836,69 Kč |
| Unit Price without VAT: | 4 387,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 308,91130 Kč |


