
CBB032M12FM3T | |
|---|---|
DigiKey Part Number | 1697-CBB032M12FM3T-ND |
Manufacturer | |
Manufacturer Product Number | CBB032M12FM3T |
Description | MOSFET 4N-CH 1200V 39A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 39A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBB032M12FM3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 39A (Tj) | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 30A, 15V | |
Vgs(th) (Max) @ Id | 3.9V @ 11mA | |
Gate Charge (Qg) (Max) @ Vgs | 118nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500pF @ 1000V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,16000 Kč | 2 103,16 Kč |
| 18 | 1 640,46889 Kč | 29 528,44 Kč |
| Unit Price without VAT: | 2 103,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 544,82360 Kč |


