
CBB021M12FM3T | |
|---|---|
DigiKey Part Number | 1697-CBB021M12FM3T-ND |
Manufacturer | |
Manufacturer Product Number | CBB021M12FM3T |
Description | MOSFET 4N-CH 1200V 50A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 50A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBB021M12FM3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 50A (Tj) | |
Rds On (Max) @ Id, Vgs | 28.9mOhm @ 30A, 15V | |
Vgs(th) (Max) @ Id | 3.9V @ 17mA | |
Gate Charge (Qg) (Max) @ Vgs | 162nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400pF @ 1000V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 581,07000 Kč | 2 581,07 Kč |
| 18 | 2 094,55056 Kč | 37 701,91 Kč |
| Unit Price without VAT: | 2 581,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 123,09470 Kč |


