CBB011M12GM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBB011M12GM4

DigiKey Part Number
1697-CBB011M12GM4-ND
Manufacturer
Manufacturer Product Number
CBB011M12GM4
Description
SIC, MODULE, 11M, 1200V, 48 MM,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 100A (Tj) 292W (Tj) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CBB011M12GM4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
100A (Tj)
Rds On (Max) @ Id, Vgs
14.9mOhm @ 100A, 15V
Vgs(th) (Max) @ Id
4V @ 28mA
Gate Charge (Qg) (Max) @ Vgs
405nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
10.1pF @ 800V
Power - Max
292W (Tj)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 602,37000 Kč4 602,37 Kč
184 131,06278 Kč74 359,13 Kč
Manufacturers Standard Package
Unit Price without VAT:4 602,37000 Kč
Unit Price with VAT:5 568,86770 Kč