
CAS380M17HM3 | |
|---|---|
DigiKey Part Number | 1697-CAS380M17HM3-ND |
Manufacturer | |
Manufacturer Product Number | CAS380M17HM3 |
Description | MOSFET 2N-CH 1700V 532A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 532A (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 532A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.74mOhm @ 380A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 152mA | |
Gate Charge (Qg) (Max) @ Vgs | 1494nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700pF @ 1200V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76 204,26000 Kč | 76 204,26 Kč |
| Unit Price without VAT: | 76 204,26000 Kč |
|---|---|
| Unit Price with VAT: | 92 207,15460 Kč |


