CAS175M12BM3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3 657,85000 Kč
Datasheet

Similar


onsemi
In Stock: 5
Unit Price: 3 084,19000 Kč
Datasheet
Mosfet Array 1200V (1.2kV) 234A (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS175M12BM3

DigiKey Part Number
1697-CAS175M12BM3-ND
Manufacturer
Manufacturer Product Number
CAS175M12BM3
Description
MOSFET 2N-CH 1200V 234A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 234A (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
234A (Tc)
Rds On (Max) @ Id, Vgs
10.4mOhm @ 175A, 15V
Vgs(th) (Max) @ Id
3.6V @ 43mA
Gate Charge (Qg) (Max) @ Vgs
422nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
12900pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 389,27000 Kč6 389,27 Kč
106 036,92500 Kč60 369,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6 389,27000 Kč
Unit Price with VAT:7 731,01670 Kč