



CAB400M12XM3 | |
|---|---|
DigiKey Part Number | 1697-CAB400M12XM3-ND |
Manufacturer | |
Manufacturer Product Number | CAB400M12XM3 |
Description | MOSFET 2N-CH 1200V 395A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 395A (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.3mOhm @ 400A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.6V @ 92mA |
Packaging Box | Gate Charge (Qg) (Max) @ Vgs 908nC @ 15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2450pF @ 800V |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 395A (Tc) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 359,98000 Kč | 13 359,98 Kč |
| Unit Price without VAT: | 13 359,98000 Kč |
|---|---|
| Unit Price with VAT: | 16 165,57580 Kč |



