Mosfet Array 1200V (1.2kV) 105A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 105A Chassis Mount
Introducing the Wolfspeed WolfPACK™ Silicon Carbide Power Modules
Wolfspeed WolfPACK™ Silicon Carbide Module Technical Video

CAB011M12FM3

DigiKey Part Number
1697-CAB011M12FM3-ND
Manufacturer
Manufacturer Product Number
CAB011M12FM3
Description
MOSFET 2N-CH 1200V 105A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 105A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CAB011M12FM3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
105A
Rds On (Max) @ Id, Vgs
14mOhm @ 100A, 15V
Vgs(th) (Max) @ Id
3.6V @ 35mA
Gate Charge (Qg) (Max) @ Vgs
324nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
10300pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 490,99000 Kč2 490,99 Kč
182 007,93389 Kč36 142,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 490,99000 Kč
Unit Price with VAT:3 014,09790 Kč