
CAB006M12GM3T | |
|---|---|
DigiKey Part Number | 1697-CAB006M12GM3T-ND |
Manufacturer | |
Manufacturer Product Number | CAB006M12GM3T |
Description | MOSFET 2N-CH 1200V 200A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 200A (Tj) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | CAB006M12GM3T Models |
Category | Rds On (Max) @ Id, Vgs 6.9mOhm @ 200A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.6V @ 69mA |
Series | Gate Charge (Qg) (Max) @ Vgs 708nC @ 15V |
Packaging Box | Input Capacitance (Ciss) (Max) @ Vds 20400pF @ 800V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package Module |
Current - Continuous Drain (Id) @ 25°C 200A (Tj) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 228,45000 Kč | 4 228,45 Kč |
| 18 | 3 748,77611 Kč | 67 477,97 Kč |
| Unit Price without VAT: | 4 228,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 116,42450 Kč |


