Similar
Similar

CAB006A12GM3 | |
|---|---|
DigiKey Part Number | 1697-CAB006A12GM3-ND |
Manufacturer | |
Manufacturer Product Number | CAB006A12GM3 |
Description | MOSFET 2N-CH 1200V 200A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 200A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | CAB006A12GM3 Models |
Category | Rds On (Max) @ Id, Vgs 6.9mOhm @ 200A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.6V @ 69mA |
Series | Gate Charge (Qg) (Max) @ Vgs 708nC @ 15V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 20400pF @ 800V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 200A (Tj) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF6MR12W2M1HB11BPSA1 | Infineon Technologies | 25 | 448-FF6MR12W2M1HB11BPSA1-ND | 3 601,74000 Kč | Similar |
| NXH006P120M3F2PTHG | onsemi | 0 | 5556-NXH006P120M3F2PTHG-ND | 3 216,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 945,26000 Kč | 4 945,26 Kč |
| 18 | 4 496,96722 Kč | 80 945,41 Kč |
| Unit Price without VAT: | 4 945,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 983,76460 Kč |




