
CAB003M09DM3 | |
|---|---|
DigiKey Part Number | 1697-CAB003M09DM3-ND |
Manufacturer | |
Manufacturer Product Number | CAB003M09DM3 |
Description | MOSFET 2N-CH 900V 518A MODULE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 900V 518A (Tc) 1163W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | CAB003M09DM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 900V | |
Current - Continuous Drain (Id) @ 25°C | 518A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.25mOhm @ 400A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 130mA | |
Gate Charge (Qg) (Max) @ Vgs | 840nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 20.4pF @ 900V | |
Power - Max | 1163W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 003,49000 Kč | 29 003,49 Kč |
| Unit Price without VAT: | 29 003,49000 Kč |
|---|---|
| Unit Price with VAT: | 35 094,22290 Kč |

