C6D25170H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6D20065H

DigiKey Part Number
1697-C6D20065H-ND
Manufacturer
Manufacturer Product Number
C6D20065H
Description
DIODE SIL CARB 650V 66A TO2472
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 650 V 66A Through Hole TO-247-2
Datasheet
 Datasheet
EDA/CAD Models
C6D20065H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
66A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1209,97000 Kč209,97 Kč
30123,82033 Kč3 714,61 Kč
120104,90158 Kč12 588,19 Kč
51091,04467 Kč46 432,78 Kč
1 02090,87087 Kč92 688,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,97000 Kč
Unit Price with VAT:254,06370 Kč