
C6D20065D1 | |
|---|---|
DigiKey Part Number | 1697-C6D20065D1-ND |
Manufacturer | |
Manufacturer Product Number | C6D20065D1 |
Description | DIODE SIL CARB 650V 64A TO2473 |
Customer Reference | |
Detailed Description | Diode 650 V 64A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C6D20065D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 64A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| 30 | 128,38867 Kč | 3 851,66 Kč |
| 120 | 108,76967 Kč | 13 052,36 Kč |
| 510 | 94,40165 Kč | 48 144,84 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |

