Diode 650 V 39A Surface Mount 4-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6D10065Q-TR

DigiKey Part Number
1697-C6D10065Q-TR-ND - Tape & Reel (TR)
1697-C6D10065Q-TRCT-ND - Cut Tape (CT)
1697-C6D10065Q-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C6D10065Q-TR
Description
DIODE SIL CARBIDE 650V 39A 4QFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 650 V 39A Surface Mount 4-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
39A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
611pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
4-QFN (8x8)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
1074,66900 Kč746,69 Kč
10053,42310 Kč5 342,31 Kč
50051,40310 Kč25 701,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,99600 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč