
C6D08065Q-TR | |
|---|---|
DigiKey Part Number | 1697-C6D08065Q-TR-ND - Tape & Reel (TR) 1697-C6D08065Q-TRCT-ND - Cut Tape (CT) 1697-C6D08065Q-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6D08065Q-TR |
Description | DIODE SIL CARBIDE 650V 28A 4QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 28A Surface Mount 4-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 28A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 518pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-QFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 63,14100 Kč | 631,41 Kč |
| 100 | 44,72990 Kč | 4 472,99 Kč |
| 500 | 41,44376 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,15476 Kč | 85 386,90 Kč |
| 5 000 | 33,85928 Kč | 169 296,40 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |

